TS9002IM8 | ||
---|---|---|
DigiKey Part Number | TS9002IM8-ND | |
Manufacturer | ||
Manufacturer Product Number | TS9002IM8 | |
Description | IC COMPARATOR 2 W/VOLT REF 8MSOP | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference CMOS, Complementary, TTL 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 2.5V | |
Current - Input Bias (Max) | 10pA @ 2.5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 7µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |