TA75W393FU,LF

DigiKey Part Number
TA75W393FULFTR-ND - Tape & Reel (TR)
TA75W393FULFCT-ND - Cut Tape (CT)
TA75W393FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA75W393FU,LF
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, DTL, MOS, Open-Collector, TTL 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TA75W393FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16nA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.01300¥30.13
25¥2.81400¥70.35
100¥2.25180¥225.18
250¥2.09108¥522.77
500¥1.76944¥884.72
1,000¥1.36727¥1,367.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24662¥3,739.86
6,000¥1.16619¥6,997.14
15,000¥1.08576¥16,286.40
30,000¥1.02947¥30,884.10
75,000¥1.00534¥75,400.50
Manufacturers Standard Package