Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP250YN

DigiKey Part Number
596-1081-5-ND
Manufacturer
Manufacturer Product Number
TOP250YN
Description
IC OFFLINE SW FLYBACK TO220-7C
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP250YN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
66kHz ~ 132kHz
Manufacturer
Power Integrations
Power (Watts)
290 W
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Packaging
Tube
Control Features
Frequency Control
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
TO-220-7 Formed Leads, 6 Leads
Internal Switch(s)
Yes
Supplier Device Package
TO-220-7C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
66.8%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TOP261YNPower Integrations2,640596-1216-5-ND¥3.63000Similar
In-Stock: 4,046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
100¥29.85470¥2,985.47
1,000¥25.38897¥25,388.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.