SLR-343MCT32 | ||
---|---|---|
DigiKey Part Number | 846-SLR-343MCT32CT-ND - Cut Tape (CT) 846-SLR-343MCT32TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SLR-343MCT32 | |
Description | LED GREEN CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Green LED Indication - Discrete 2.1V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SLR-343MCT32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥3.06500 | ¥30.65 |
100 | ¥1.76060 | ¥176.06 |
1,000 | ¥1.37769 | ¥1,377.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26288 | ¥2,525.76 |
6,000 | ¥1.14807 | ¥6,888.42 |
10,000 | ¥1.07153 | ¥10,715.30 |
50,000 | ¥0.99500 | ¥49,750.00 |