Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38503TS-ADJ/NOPB

DigiKey Part Number
LP38503TS-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LP38503TS-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP38503TS-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tube
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.67V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.24000¥37.24
10¥28.14800¥281.48
45¥24.70200¥1,111.59
135¥22.96037¥3,099.65
270¥22.10822¥5,969.22
540¥21.40676¥11,559.65
1,035¥20.86178¥21,591.94
2,520¥20.26065¥51,056.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.