TS332IYDT | |
---|---|
DigiKey Part Number | 497-13678-2-ND - Tape & Reel (TR) 497-13678-1-ND - Cut Tape (CT) 497-13678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS332IYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS332IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.56120 | ¥264.03 |
100 | ¥8.99880 | ¥899.88 |
250 | ¥8.44960 | ¥2,112.40 |
500 | ¥7.39332 | ¥3,696.66 |
1,000 | ¥6.12588 | ¥6,125.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.70343 | ¥14,258.58 |
5,000 | ¥5.49219 | ¥27,460.95 |
12,500 | ¥5.28095 | ¥66,011.88 |