MM9Z1J638BM2EP | ||
---|---|---|
DigiKey Part Number | MM9Z1J638BM2EP-ND | |
Manufacturer | ||
Manufacturer Product Number | MM9Z1J638BM2EP | |
Description | IC BATT MONITOR MULTI-CHEM 48QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN-EP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MM9Z1J638BM2EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | CAN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.57000 | ¥93.57 |
10 | ¥85.97300 | ¥859.73 |
25 | ¥82.41040 | ¥2,060.26 |
80 | ¥72.60863 | ¥5,808.69 |
230 | ¥69.04530 | ¥15,880.42 |
440 | ¥64.59084 | ¥28,419.97 |
1,300 | ¥59.24540 | ¥77,019.02 |