TS332IYDT | ||
---|---|---|
DigiKey Part Number | 497-13678-2-ND - Tape & Reel (TR) 497-13678-1-ND - Cut Tape (CT) 497-13678-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS332IYDT | |
Description | IC COMPARATOR 2 GEN PUR 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TS332IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.56040 | ¥264.01 |
100 | ¥8.99830 | ¥899.83 |
250 | ¥8.44908 | ¥2,112.27 |
500 | ¥7.39284 | ¥3,696.42 |
1,000 | ¥6.12549 | ¥6,125.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.70307 | ¥14,257.68 |
5,000 | ¥5.49184 | ¥27,459.20 |
12,500 | ¥5.28061 | ¥66,007.62 |