TL331SN4T3G | |
---|---|
DigiKey Part Number | 488-TL331SN4T3GTR-ND - Tape & Reel (TR) 488-TL331SN4T3GCT-ND - Cut Tape (CT) 488-TL331SN4T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331SN4T3G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL331SN4T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90320 | ¥72.58 |
100 | ¥2.15590 | ¥215.59 |
250 | ¥1.82424 | ¥456.06 |
500 | ¥1.74132 | ¥870.66 |
1,000 | ¥1.28526 | ¥1,285.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20234 | ¥3,607.02 |
6,000 | ¥1.11942 | ¥6,716.52 |
15,000 | ¥1.06137 | ¥15,920.55 |
30,000 | ¥1.03650 | ¥31,095.00 |
75,000 | ¥1.02623 | ¥76,967.25 |