
SMS15T1G | |
|---|---|
DigiKey Part Number | SMS15T1GOSTR-ND - Tape & Reel (TR) SMS15T1GOSCT-ND - Cut Tape (CT) SMS15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS15T1G |
Description | TVS DIODE 15VWM 29VC SC74 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS15T1G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | ¥3.89000 | Similar |
| BZA420A,125 | Nexperia USA Inc. | 753 | 1727-BZA420A,125CT-ND | ¥3.89000 | Similar |
| BZA456A,135 | Nexperia USA Inc. | 6,490 | 1727-BZA456A,135CT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.21700 | ¥32.17 |
| 100 | ¥2.05100 | ¥205.10 |
| 500 | ¥1.54782 | ¥773.91 |
| 1,000 | ¥1.38531 | ¥1,385.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.09125 | ¥3,273.75 |
| 6,000 | ¥0.99473 | ¥5,968.38 |











