Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,378 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | 1 pA | 300 µV | 150µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
3,052 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.43255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.4V/µs | 900 kHz | 1 pA | 1 mV | 180µA | 12 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
9,578 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.59360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1V/µs | 3 MHz | 15 nA | 100 µV | 210µA | 60 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
20,447 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.93563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
4,977 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥2.00778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | 50 nA | 500 µV | - | 25 mA | 8 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
4,257 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.99576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 5 MHz | 100 nA | 300 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
11,666 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.75476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 45 nA | 2 mV | 700µA | 20 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
6,685 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.09194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 1mA | 40 mA | 3 V | 26 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,739 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.29632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 500µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
6,279 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.30833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.35V/µs | 1.4 MHz | 5 nA | 1 mV | 140µA | 90 mA | 1.8 V | 5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
3,810 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥2.50070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 1 mV | 600µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,788 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.86138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.2V/µs | 500 kHz | 20 nA | 2 mV | 600µA | 35 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.173", 4.40mm Width) | 14-SOP | ||
53,310 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.46280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.0024V/µs | 4 kHz | 1 pA | 1 mV | 350nA | 4 mA | 1.6 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
1,411 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.16900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 3.5V/µs | 4 MHz | 40 nA | 500 µV | 3.3mA | - | 8 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
1,680 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.44757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 35 µA | 10 µV | 170µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | 6-SSOP | ||
12,419 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.48240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | 1 pA | 300 µV | 150µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
2,918 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥6.25714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Push-Pull, Rail-to-Rail | 300V/µs | 1 kHz | 0.5 pA | 10 µV | 175nA | 35 mA | 1.7 V | 5.5 V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
1,066 In Stock | 1 : ¥20.85000 Cut Tape (CT) 3,000 : ¥9.39552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Push-Pull, Rail-to-Rail | 80V/µs | 150 MHz | 2.6 pA | 1 mV | 9.6mA | 200 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | 6-SSOP | ||
594 In Stock | 1 : ¥47.45000 Cut Tape (CT) 3,000 : ¥23.81964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | - | 1.1V/µs | 3 MHz | 0.5 pA | 5 µV | 1.1mA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
11,810 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | 50 nA | 500 µV | 4mA | 25 mA | 8 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
4,295 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.60082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 100 nA | 300 µV | 6mA | - | 4 V | 32 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
2,488 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 1V/µs | 3 MHz | 15 nA | 100 µV | 130µA | 60 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,150 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.97024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.3V/µs | 800 kHz | 20 nA | 1 mV | 600µA | 30 mA | 3 V | 32 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ | ||
47,045 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥2.06258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | 100 nA | 300 µV | 6mA | - | 4 V | 32 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
8,554 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.27245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 2 MHz | 1 pA | 250 µV | 200µA | 113 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP-BJ |