
LMR342FVJ-GE2 | |
|---|---|
DigiKey Part Number | LMR342FVJ-GE2TR-ND - Tape & Reel (TR) LMR342FVJ-GE2CT-ND - Cut Tape (CT) LMR342FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342FVJ-GE2 |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR342FVJ-GE2 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20032DMR2G | onsemi | 1,614 | NCS20032DMR2GOSCT-ND | ¥5.29000 | Similar |
| NCV20032DMR2G | onsemi | 8,602 | 488-NCV20032DMR2GCT-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.48100 | ¥24.81 |
| 25 | ¥2.20960 | ¥55.24 |
| 100 | ¥1.91290 | ¥191.29 |
| 250 | ¥1.77112 | ¥442.78 |
| 500 | ¥1.68576 | ¥842.88 |
| 1,000 | ¥1.61538 | ¥1,615.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.57924 | ¥3,948.10 |

