
LM358DR | |
|---|---|
DigiKey Part Number | LM358DRTR-ND - Tape & Reel (TR) LM358DRCT-ND - Cut Tape (CT) LM358DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358FJ-GE2 | Rohm Semiconductor | 1,813 | 846-LM358FJ-GE2CT-ND | ¥4.47000 | Similar |
| LM2904VQDR | Texas Instruments | 1,920 | 296-46110-1-ND | ¥3.72000 | Upgrade |
| LM2904VQDRG4Q1 | Texas Instruments | 648 | 296-49695-1-ND | ¥5.29000 | Upgrade |
| LM2904VQDRQ1 | Texas Instruments | 25,998 | 296-17099-1-ND | ¥4.96000 | Upgrade |
| LM258ADR | Texas Instruments | 17,909 | 296-15169-1-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.55280 | ¥88.82 |
| 100 | ¥3.10450 | ¥310.45 |
| 250 | ¥2.89044 | ¥722.61 |
| 500 | ¥2.76160 | ¥1,380.80 |
| 1,000 | ¥2.65533 | ¥2,655.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.54314 | ¥6,357.85 |
| 5,000 | ¥2.47558 | ¥12,377.90 |
| 7,500 | ¥2.44173 | ¥18,312.98 |
| 12,500 | ¥2.40423 | ¥30,052.88 |
| 17,500 | ¥2.38232 | ¥41,690.60 |
| 25,000 | ¥2.36122 | ¥59,030.50 |



