
LM2904VQDR | |
|---|---|
DigiKey Part Number | 296-46110-2-ND - Tape & Reel (TR) 296-46110-1-ND - Cut Tape (CT) 296-46110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQDR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904M/NOPB | Texas Instruments | 5,800 | LM2904MNS/NOPB-ND | ¥9.59000 | Similar |
| LM2904MX/NOPB | Texas Instruments | 6,216 | LM2904MX/NOPBCT-ND | ¥8.27000 | Similar |
| LM358AM/NOPB | Texas Instruments | 4,434 | LM358AMNS/NOPB-ND | ¥8.52000 | Similar |
| LM358AMX/NOPB | Texas Instruments | 2,794 | LM358AMX/NOPBCT-ND | ¥6.53000 | Similar |
| LM358M/NOPB | Texas Instruments | 12,029 | LM358MNS/NOPB-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58900 | ¥25.89 |
| 25 | ¥2.30560 | ¥57.64 |
| 100 | ¥1.99890 | ¥199.89 |
| 250 | ¥1.85180 | ¥462.95 |
| 500 | ¥1.76332 | ¥881.66 |
| 1,000 | ¥1.69030 | ¥1,690.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.61328 | ¥4,033.20 |
| 5,000 | ¥1.56682 | ¥7,834.10 |
| 7,500 | ¥1.54357 | ¥11,576.78 |
| 12,500 | ¥1.51780 | ¥18,972.50 |
| 17,500 | ¥1.50273 | ¥26,297.77 |
| 25,000 | ¥1.48824 | ¥37,206.00 |


