
LM358FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LM358FJ-GE2TR-ND - Tape & Reel (TR) 846-LM358FJ-GE2CT-ND - Cut Tape (CT) 846-LM358FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.14300 | ¥31.43 |
| 25 | ¥2.80840 | ¥70.21 |
| 100 | ¥2.44210 | ¥244.21 |
| 250 | ¥2.26732 | ¥566.83 |
| 500 | ¥2.16228 | ¥1,081.14 |
| 1,000 | ¥2.07569 | ¥2,075.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.98424 | ¥4,960.60 |
| 5,000 | ¥1.92916 | ¥9,645.80 |
| 7,500 | ¥1.90157 | ¥14,261.77 |
| 12,500 | ¥1.87100 | ¥23,387.50 |
| 17,500 | ¥1.85313 | ¥32,429.77 |
| 25,000 | ¥1.83595 | ¥45,898.75 |

