Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥7,968.07000 Bulk | Bulk | Active | - | - | 15A (AC), 500mA (DC) | 120 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 50gfm | - | - | 15° | 10° | 90° | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥10,380.72000 Bulk | Bulk | Active | SPDT x 2 | On-Mom | 15A (AC), 500mA (DC) | 120 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 126gfm | 11gfm | - | 15° | 10° | 90° | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥10,432.36000 Bulk | Bulk | Active | SPDT x 2 | On-Mom | 20A (AC), 500mA (DC) | 120 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 50gfm | - | - | 15° | 10° | 90° | -25°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT x 2 | On-Mom | 20A (AC), 500mA (DC) | 120 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 126gfm | 11gfm | - | 15° | 10° | 90° | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT x 2 | On-On | 10A (AC), 500mA (DC) | 120 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 126gfm | 11gfm | - | 30° | 25° | 75° | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT x 2 | On-Mom | 20A (AC), 500mA (DC) | 120 V | 125 V | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | 50gfm | - | - | 15° | 10° | 90° | -25°C ~ 85°C |