11CX108B-D01 | ||
---|---|---|
DigiKey Part Number | 480-11CX108B-D01-ND | |
Manufacturer | ||
Manufacturer Product Number | 11CX108B-D01 | |
Description | SWITCH SNAP ACTION 15A 120V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 50gfm | |
Release Force | - | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | 10° | |
Overtravel | 90° | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | - | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,286.84000 | ¥8,286.84 |