24CX12-D01E | ||
---|---|---|
DigiKey Part Number | 480-24CX12-D01E-ND | |
Manufacturer | ||
Manufacturer Product Number | 24CX12-D01E | |
Description | SWITCH LIMIT DPDTX2 10A 120V | |
Customer Reference | ||
Detailed Description | Switch DPDT x 2 Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT x 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 126gfm | |
Release Force | 11gfm | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | 25° | |
Overtravel | 75° | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | - | |
Mechanical Life | - | |
Base Product Number |