LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : ¥29.16000 Cut Tape (CT) 600 : ¥13.50282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 116lm (82lm ~ 150lm) | 350mA | 3.2V | 104 lm/W | - | 1A | 90° | Surface Mount | 3-SMD, No Lead | SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
422 In Stock | 1 : ¥26.35000 Cut Tape (CT) 600 : ¥12.20200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 79lm (61lm ~ 97lm) | 350mA | 3.2V | 71 lm/W | 80 (Typ) | 1A | 90° | Surface Mount | 3-SMD, No Lead | SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
392 In Stock | 1 : ¥26.35000 Cut Tape (CT) 600 : ¥12.20200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 79lm (61lm ~ 97lm) | 350mA | 3.2V | 71 lm/W | 80 (Typ) | 1A | 90° | Surface Mount | 3-SMD, No Lead | SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
184 In Stock | 1 : ¥26.35000 Cut Tape (CT) 600 : ¥12.20200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3500K | - | 87lm (61lm ~ 112lm) | 350mA | 3.2V | 78 lm/W | 80 (Typ) | 1A | 90° | Surface Mount | 3-SMD, No Lead | SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
565 In Stock | 1 : ¥25.67000 Cut Tape (CT) 600 : ¥11.89430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 6500K | - | 116lm (82lm ~ 150lm) | 350mA | 3.2V | 103 lm/W | - | 1A | 90° | Surface Mount | 3-SMD, No Lead | SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
88 In Stock | 1 : ¥26.35000 Cut Tape (CT) 600 : ¥12.20200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 96lm (61lm ~ 130lm) | 350mA | 3.2V | 86 lm/W | 80 (Typ) | 1A | 90° | Surface Mount | 3-SMD, No Lead | SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 1 : ¥26.35000 Cut Tape (CT) 600 : ¥12.20200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4500K | - | 101lm (71lm ~ 130lm) | 350mA | 3.2V | 90 lm/W | 80 (Typ) | 1A | 90° | Surface Mount | 1515 (3838 Metric) | 3-SMD | 0.152" L x 0.152" W (3.85mm x 3.85mm) | 0.095" (2.41mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | - | 114lm (97lm ~ 130lm) | 350mA | 3.2V | 102 lm/W | - | 1A | 90° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.148" L x 0.148" W (3.75mm x 3.75mm) | 0.095" (2.41mm) | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | White | - | - | 116lm (82lm ~ 150lm) | 350mA | 3.2V | 104 lm/W | - | 1A | 90° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.148" L x 0.148" W (3.75mm x 3.75mm) | 0.095" (2.41mm) |