LCW H9GP-JZKZ-4O9Q-1-350-R18-Z | |
---|---|
DigiKey Part Number | 475-LCWH9GP-JZKZ-4O9Q-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LCWH9GP-JZKZ-4O9Q-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LCWH9GP-JZKZ-4O9Q-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW H9GP-JZKZ-4O9Q-1-350-R18-Z |
Description | LED OSLON WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black White, Warm 3500K 3.2V 350mA 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 87lm (61lm ~ 112lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.152" L x 0.152" W (3.85mm x 3.85mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥17.54400 | ¥175.44 |
100 | ¥13.49830 | ¥1,349.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥12.20200 | ¥7,321.20 |
1,200 | ¥10.48603 | ¥12,583.24 |
3,000 | ¥9.91407 | ¥29,742.21 |
6,000 | ¥9.68528 | ¥58,111.68 |