LUW H9GP-KYLY-4C8E-1-350-R18-Z | ||
---|---|---|
DigiKey Part Number | 475-LUWH9GP-KYLY-4C8E-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LUWH9GP-KYLY-4C8E-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LUWH9GP-KYLY-4C8E-1-350-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LUW H9GP-KYLY-4C8E-1-350-R18-Z | |
Description | LED OSLON COOL WHITE 6500K SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® Black White, Cool 6500K 3.2V 350mA 90° 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 116lm (82lm ~ 150lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.152" L x 0.152" W (3.85mm x 3.85mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥19.41400 | ¥194.14 |
100 | ¥14.93740 | ¥1,493.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥13.50282 | ¥8,101.69 |
1,200 | ¥11.60394 | ¥13,924.73 |
3,000 | ¥10.97101 | ¥32,913.03 |
6,000 | ¥10.71782 | ¥64,306.92 |