L1RX-5760000000000 | ||
---|---|---|
DigiKey Part Number | 1416-L1RX-5760000000000TR-ND - Tape & Reel (TR) 1416-L1RX-5760000000000CT-ND - Cut Tape (CT) 1416-L1RX-5760000000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1RX-5760000000000 | |
Description | LED LUXEON COOL WHITE 5700K 1414 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LUXEON Rubix Color White, Cool 5700K 3.16V 1.5A 125° 0505 (1313 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 440lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3.16V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 60 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥15.05000 | ¥150.50 |
100 | ¥11.58220 | ¥1,158.22 |
500 | ¥10.46980 | ¥5,234.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.99748 | ¥8,997.48 |
2,000 | ¥8.50671 | ¥17,013.42 |
5,000 | ¥8.31040 | ¥41,552.00 |
10,000 | ¥8.17953 | ¥81,795.30 |