SCP7UT78HPL1ULS06E | ||
---|---|---|
DigiKey Part Number | 1510-2195-2-ND - Tape & Reel (TR) 1510-2195-1-ND - Cut Tape (CT) 1510-2195-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCP7UT78HPL1ULS06E | |
Description | LED LM101A WARM WHT 3500K SMD | |
Customer Reference | ||
Detailed Description | LED Lighting LM101A White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SCP7UT78HPL1ULS06E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 61lm (55lm ~ 67lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 450mA | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.046" L x 0.046" W (1.18mm x 1.18mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.11300 | ¥21.13 |
100 | ¥0.94890 | ¥94.89 |
500 | ¥0.85716 | ¥428.58 |
1,000 | ¥0.70417 | ¥704.17 |
2,000 | ¥0.61231 | ¥1,224.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61231 | ¥2,449.24 |
8,000 | ¥0.55107 | ¥4,408.56 |
12,000 | ¥0.48984 | ¥5,878.08 |
28,000 | ¥0.45923 | ¥12,858.44 |
100,000 | ¥0.39800 | ¥39,800.00 |