LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225,692 In Stock | 1 : ¥1.53000 Cut Tape (CT) 5,000 : ¥0.23360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 22lm (Typ) | 60mA | 3V | 122 lm/W | 90 | 120mA | 110° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.020" (0.52mm) | |||
9,948 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.56477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5000K | - | 66lm (55lm ~ 76lm) | 150mA | 3.1V | 142 lm/W | 90 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | ||
130 In Stock | 1 : ¥4.85000 Cut Tape (CT) 2,000 : ¥0.76584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 31lm (Typ) | 65mA | 2.75V | 173 lm/W | 80 | 180mA | 120° | Surface Mount | 2212 (5630 Metric) | 2-PLCC | 0.220" L x 0.118" W (5.60mm x 3.00mm) | 0.030" (0.75mm) | ||
0 In Stock Check Lead Time | 1 : ¥4.08000 Cut Tape (CT) 2,000 : ¥1.03417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 34lm (27lm ~ 40lm) | 65mA | 2.85V | 184 lm/W | 80 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | ||
0 In Stock | 12,000 : ¥0.85824 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | White, Warm | 3000K | - | 60lm (50lm ~ 70lm) | 150mA | 3.1V | 129 lm/W | 90 | 180mA | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) |