LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,499 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.99165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 1400mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 20mA | 146° | Surface Mount | 525nm | 518nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | |||
247,076 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.32523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 25.25mcd, 72.5mcd, 17.75mcd | Rectangle with Flat Top | 2.00mm x 0.55mm | 1.85V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | 130° | Surface Mount, Right Angle | 619nm Red, 532nm Green, 473nm Blue | 626nm Red, 518nm Green, 468nm Blue | - | - | - | 4-SMD, No Lead | Chip LED | 2.70mm L x 1.35mm W | 0.55mm | ||
33,801 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.97751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Red | Standard | - | - | 63mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |