APT2012SURCK | |
---|---|
DigiKey Part Number | 754-1133-2-ND - Tape & Reel (TR) 754-1133-1-ND - Cut Tape (CT) 754-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SURCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.95500 | ¥19.55 |
100 | ¥0.87810 | ¥87.81 |
500 | ¥0.79330 | ¥396.65 |
1,000 | ¥0.65167 | ¥651.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56667 | ¥1,133.34 |
6,000 | ¥0.50999 | ¥3,059.94 |
10,000 | ¥0.45333 | ¥4,533.30 |
50,000 | ¥0.38250 | ¥19,125.00 |
100,000 | ¥0.36833 | ¥36,833.00 |