SML-310LTT86 | |
---|---|
DigiKey Part Number | 846-SML-310LTT86TR-ND - Tape & Reel (TR) 846-SML-310LTT86CT-ND - Cut Tape (CT) 846-SML-310LTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310LTT86 |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-310LTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.25300 | ¥22.53 |
100 | ¥1.01160 | ¥101.16 |
500 | ¥0.91350 | ¥456.75 |
1,000 | ¥0.75037 | ¥750.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65252 | ¥1,957.56 |
6,000 | ¥0.58726 | ¥3,523.56 |
15,000 | ¥0.52202 | ¥7,830.30 |
30,000 | ¥0.48939 | ¥14,681.70 |
75,000 | ¥0.44045 | ¥33,033.75 |
150,000 | ¥0.42414 | ¥63,621.00 |