LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,583 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.36515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 317mcd | Round with Domed Top | 0.35mm Dia | 1.8V | 2mA | 60° | Surface Mount | 625nm | 640nm | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
12,382 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 50mcd | Round with Domed Top | 0.70mm Dia | 1.8V | 2mA | 60° | Surface Mount | 625nm | 640nm | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
37,242 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.59696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 65mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 40° | Surface Mount | 470nm | 465nm | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
27,793 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.06840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Clear | 8750mcd | Round with Domed Top | - | 2.1V | 20mA | 30° | Surface Mount | 626nm | 634nm | - | - | - | 4-SMD, Gull Wing | SMD | 4.20mm L x 4.20mm W | 7.00mm | ||
13,237 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 55mcd | Round with Domed Top | 0.70mm Dia | 1.85V | 2mA | 60° | Surface Mount | 590nm | 590nm | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm |