LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
634,477 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
16,456 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.86410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Round with Domed Top | 0.80mm Dia | 1.9V | 2mA | 40° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
25,766 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.86537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Round with Domed Top | 0.80mm Dia | 1.75V | 2mA | 40° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
14,026 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥1.98318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 40mcd Red, 60mcd Green, 10mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount, Right Angle | 625nm Red, 525nm Green, 465nm Blue | 640nm Red, 515nm Green, 460nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm |