LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,742 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥0.69540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 188mcd | Round with Domed Top | 0.35mm Dia | 2.1V | 20mA | 60° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.95mm | |||
59,631 In Stock | 1 : ¥3.83000 Cut Tape (CT) 30,000 : ¥0.69961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 32mcd Red, 120mcd Green, 20mcd Blue | Oval with Flat Top | - | 1.95V Red, 2.6V Green, 2.7V Blue | 5mA Red, 3mA Green, 3mA Blue | 100° | Surface Mount | 620nm Red, 530nm Green, 467nm Blue | 628nm Red, 522nm Green, 463nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 1.10mm L x 1.00mm W | 1.05mm |