Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG53W-8

DigiKey Part Number
1497-1215-2-ND - Tape & Reel (TR)
1497-1215-1-ND - Cut Tape (CT)
1497-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG53W-8
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG53W-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.95mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
0.35mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,988
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.61300¥16.13
100¥1.13300¥113.30
500¥0.91366¥456.83
1,000¥0.84139¥841.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.77962¥1,559.24
4,000¥0.72710¥2,908.40
6,000¥0.70010¥4,200.60
10,000¥0.66957¥6,695.70
14,000¥0.65139¥9,119.46
20,000¥0.63363¥12,672.60
Manufacturers Standard Package