LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,549 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
68,177 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 14mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | - | 635nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
18,118 In Stock | 1 : ¥15.64000 Cut Tape (CT) 4,000 : ¥5.88170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 85mcd Red, 180mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.10mm x 1.50mm | 1.9V Red, 3.4V Green, 3.4V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° Red, 145° Green, 145° Blue | Surface Mount | 626nm Red, 525nm Green, 470nm Blue | 637nm Red, 523nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.50mm W | 0.35mm | ||
21,757 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 125mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 24° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | 12.44mm |