Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3750

DigiKey Part Number
516-1345-ND
Manufacturer
Manufacturer Product Number
HLMP-3750
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
24°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.44mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,687
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.99400¥39.94
100¥2.89950¥289.95
500¥2.40904¥1,204.52
1,000¥2.24803¥2,248.03
2,000¥2.11129¥4,222.58
6,000¥1.93568¥11,614.08
10,000¥1.86846¥18,684.60
26,000¥1.76288¥45,834.88
Manufacturers Standard Package