LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,671 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 1.95V | 20mA | 110° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | Chip LED | 1.60mm L x 1.20mm W | 0.60mm | ||
15,333 In Stock | 1 : ¥4.51000 Cut Tape (CT) 4,000 : ¥1.14742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 40mcd Green, 60mcd Red | Rectangle with Flat Top | 1.10mm x 1.60mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 565nm Green, 635nm Red | - | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.70mm |