LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,743 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 24mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.65V | 2mA | 120° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.75mm | |||
36,132 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
13,465 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.8V | 2mA | 140° | Surface Mount | 625nm | 640nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
5,316 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥2.41606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 16mcd Green, 6.3mcd Red | Rectangle with Flat Top | 2.30mm x 2.10mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 100° | Surface Mount | 575nm Green, 653nm Red | 570nm Green, 650nm Red | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.30mm | |||
4,883 In Stock 5,000 Factory | 1 : ¥4.51000 Cut Tape (CT) 2,500 : ¥1.37801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 2V | 20mA | 110° | Surface Mount | 653nm | 650nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm | |||
5,008 In Stock | 1 : ¥6.04000 Strip | Strip | Active | Red | Standard | Colorless | Clear | 16mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 1.75V | 20mA | 110° | Surface Mount | 662nm | 660nm | - | 1208 (3020 Metric) | 1208 | 3.00mm L x 2.00mm W | 1.50mm | |||
0 In Stock Check Lead Time | 1 : ¥13.43000 Cut Tape (CT) 1,000 : ¥4.75994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 700mcd Red, 1200mcd Green, 400mcd Blue | Rectangle with Flat Top | - | 2.1V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 6-SMD, Flat Leads | 3528 | 3.10mm L x 2.80mm W | 0.60mm |