LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,189 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 430mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
348,897 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
8,612 In Stock | 1 : ¥4.25000 Cut Tape (CT) 500 : ¥1.84590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Round with Domed Top | 1.60mm Dia | 2V | 20mA | 110° | Surface Mount, Right Angle | - | 636nm | - | 3-SMD, No Lead | SMD | 3.20mm L x 3.10mm W | 2.40mm | ||
0 In Stock Check Lead Time | 4,000 : ¥5.96324 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue, White (RGBW) | Independent | - | - | 4430mcd Red, 10715mcd Green, 3002mcd Blue, 15130mcd White | Rectangle with Flat Top | 5.20mm x 5.00mm | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | 100mA Red, 100mA Green, 100mA Blue, 100mA White | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 8-SMD, No Lead | - | 5.20mm L x 5.00mm W | 1.20mm |