


LTST-C190KGKT | |
|---|---|
DigiKey Part Number | 160-1435-2-ND - Tape & Reel (TR) 160-1435-1-ND - Cut Tape (CT) 160-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KGKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSME-C190 | Broadcom Limited | 6 | 516-3543-1-ND | ¥0.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 100 | ¥0.36060 | ¥36.06 |
| 500 | ¥0.28250 | ¥141.25 |
| 1,000 | ¥0.25620 | ¥256.20 |
| 2,000 | ¥0.23359 | ¥467.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28753 | ¥1,150.12 |
| 8,000 | ¥0.26663 | ¥2,133.04 |
| 12,000 | ¥0.25587 | ¥3,070.44 |
| 20,000 | ¥0.24369 | ¥4,873.80 |
| 28,000 | ¥0.23643 | ¥6,620.04 |
| 40,000 | ¥0.22935 | ¥9,174.00 |









