LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247,101 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.32523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 25.25mcd, 72.5mcd, 17.75mcd | Rectangle with Flat Top | 2.00mm x 0.55mm | 1.85V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | 130° | Surface Mount, Right Angle | 619nm Red, 532nm Green, 473nm Blue | 626nm Red, 518nm Green, 468nm Blue | - | - | - | 4-SMD, No Lead | Chip LED | 2.70mm L x 1.35mm W | 0.55mm | ||
93,338 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.13333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 106mcd Red, 212.5mcd Green, 67.5mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | - | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
24,231 In Stock | 1 : ¥29.92000 Cut Tape (CT) 2,000 : ¥17.74542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 3.3V | 20mA | - | Surface Mount | - | 468nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
10,429 In Stock | 1 : ¥6.55000 Cut Tape (CT) 800 : ¥2.44291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | Colorless | Clear | 185mcd Red, 590mcd Green, 147.5mcd Blue | Round with Flat Top | 4.30mm Dia | 4.85V | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 624nm Red, 533nm Green, 468nm Blue | - | - | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.70mm | ||
3,731 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥2.91969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | - | - | 392mcd Red, 1255mcd Green, 315mcd Blue | Round with Flat Top | - | 5V Red, 5V Green, 5V Blue | 1mA Red, 1mA Green, 1mA Blue | 120° | Surface Mount | - | - | - | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 1.80mm | ||
8,729 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,000 : ¥3.99670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 920mcd Red, 1.8cd Green, 420mcd Blue | Oval with Flat Top | - | 5V Red, 5V Green, 5V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 465nm Blue | - | - | Automotive | AEC-Q102 | 6-PLCC | - | 3.20mm L x 2.80mm W | 1.45mm | ||
8,125 In Stock | 1 : ¥21.93000 Cut Tape (CT) 1,500 : ¥8.72947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Diffused | 2mcd | Round with Domed Top | 1.78mm Dia | 5V | 10mA | 90° | Surface Mount | 626nm | 635nm | - | - | - | 2-SMD, Gull Wing | Gull Wing | 2.08mm L x 2.21mm W | 2.92mm |