LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥44.09000 Bulk | Bulk | Active | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 1.4A | - | PWM | Remote On/Off, OVP, SCP | -40°C ~ 50°C | 95% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm) | CE, EAC | - | |||
3,224 In Stock | 1 : ¥165.02000 Tray | Tray | Active | Constant Current | Boost, Buck, Buck-Boost | 1 | 3V | 30V | 2 ~ 32V | 1A | 32 W | Analog, PWM | Remote On/Off, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 77-BLGA | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | - | - | |||
155 In Stock 616 Factory | 1 : ¥77.50000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 60V | 3 ~ 52V | 1.05A | - | Analog, PWM | OTP | 105°C | 97% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.81" W x 0.48" H (32.1mm x 20.6mm x 12.3mm) | - | - | |||
6 In Stock | 1 : ¥132.01000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 40V | 3 ~ 36V | 1.4A | - | PWM | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 16-DIP Module, 8 Leads | 1.60" L x 0.93" W x 0.40" H (40.6mm x 23.5mm x 10.1mm) | CE | - | |||
100 In Stock | 1 : ¥72.09000 Tube | * | Tube | Active | Constant Current | Buck (Step-Down) | 1 | 9V | 52V | 2 ~ 46V | 1.5A | 54 W | PWM | OCP, OTP, Remote On/Off, SCP | -40°C ~ 65°C | 96% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | CE, FCC | - | ||
0 In Stock Check Lead Time | 1 : ¥39.41000 Tube | Tube | Active | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 32V | 700mA | - | PWM | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 95% | Through Hole | 6-DIP Module, 5 Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - |