LTM8042EV#PBF | ||
---|---|---|
DigiKey Part Number | LTM8042EV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8042EV#PBF | |
Description | LED DRIVER CC BUCK-BST 2-32V 1A | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 1A 2 ~ 32V Constant Current LED Driver Boost, Buck, Buck-Boost Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8042EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Constant Current | |
Topology | Boost, Buck, Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 2 ~ 32V | |
Current - Output (Max) | 1A | |
Power (Watts) | 32 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Approval Agency | - | |
Weight | 0.002 lb (0.91 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTM8042(-1) |
Other Related Documents | Versatile LED Driver Can Be Used with Input Voltages Above or Below the Level of the LED String |
Video File | Power µModule® Solutions Power µModule® Solutions |
Reference Design Library | DC1511A-A: 1A @ 36V Max, 3 ~ 30V in, Inductor On-Chip |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 28/Feb/2020 |
HTML Datasheet | LTM8042(-1) |
EDA Models | LTM8042EV#PBF Models |
Simulation Models | LTM8042 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.40000 | ¥163.40 |
10 | ¥150.67900 | ¥1,506.79 |
25 | ¥143.91040 | ¥3,597.76 |
170 | ¥128.67200 | ¥21,874.24 |
340 | ¥122.74612 | ¥41,733.68 |
510 | ¥116.82041 | ¥59,578.41 |
Attribute | Description |
---|---|
Other Names | LTM8042EVPBF -2735-LTM8042EV#PBF |
Standard Package | 170 |