ISL97634IRT14Z-TK

DigiKey Part Number
ISL97634IRT14Z-TKTR-ND - Tape & Reel (TR)
ISL97634IRT14Z-TKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL97634IRT14Z-TK
Description
IC LED DRVR RGLTR PWM 70MA 8TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 70mA 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97634IRT14Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
70mA
Frequency
1.45MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥19.55500¥195.55
25¥18.44800¥461.20
100¥15.71840¥1,571.84
250¥14.75876¥3,689.69
500¥12.91396¥6,456.98
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.70006¥10,700.06
2,000¥9.96217¥19,924.34
5,000¥9.59320¥47,966.00
Manufacturers Standard Package