LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,943 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.17597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 3.6V | 30V | 28V | 500mA | - | PWM | Lighting | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,143 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥3.92330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 3V | 5.5V | 25V | 175mA | - | PWM | Backlight, Lighting | -40°C ~ 85°C (TA) | Automotive | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
17,047 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.20209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 4.5V | 42V | 16V | 500mA | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
20,377 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥4.96666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 4 | 2.7V | 5.5V | - | 25mA | - | PWM | Backlight | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
10,405 In Stock 9,000 Factory | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.63954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 6.5V | 30V | 30V | 500mA | - | Analog, PWM | Lighting | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-UFDFN Exposed Pad | U-DFN4030-14 | ||
61 In Stock | 1 : ¥91.78000 Tube | - | Tube | Active | DC DC Regulator | Step-Up (Boost) | Yes | 4 | 3V | 60V | 60V | 1.6A | 300kHz ~ 2MHz | Analog, PWM | Backlight | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 40-WFQFN Exposed Pad | 40-QFN (6x6) |