PCA9745BTWJ | |
---|---|
DigiKey Part Number | 568-14156-2-ND - Tape & Reel (TR) 568-14156-1-ND - Cut Tape (CT) 568-14156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9745BTWJ |
Description | IC LED DRV LIN SPI 57MA 28HTSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register SPI Dimming 57mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9745BTWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 57mA | |
Frequency | 8MHz | |
Dimming | SPI | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.85500 | ¥168.55 |
25 | ¥15.93720 | ¥398.43 |
100 | ¥13.81230 | ¥1,381.23 |
250 | ¥13.10428 | ¥3,276.07 |
500 | ¥12.47080 | ¥6,235.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.47080 | ¥31,177.00 |