STP16CPS05XTTR | ||
---|---|---|
DigiKey Part Number | 497-5747-2-ND - Tape & Reel (TR) 497-5747-1-ND - Cut Tape (CT) 497-5747-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STP16CPS05XTTR | |
Description | IC LED DRVR LINEAR 100MA 24TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | STP16CPS05XTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.69900 | ¥176.99 |
25 | ¥16.69800 | ¥417.45 |
100 | ¥14.22600 | ¥1,422.60 |
250 | ¥13.35760 | ¥3,339.40 |
500 | ¥11.68782 | ¥5,843.91 |
1,000 | ¥9.68416 | ¥9,684.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.01633 | ¥22,540.83 |
5,000 | ¥8.68239 | ¥43,411.95 |