SN74LS47DR | ||
---|---|---|
DigiKey Part Number | 296-46894-2-ND - Tape & Reel (TR) 296-46894-1-ND - Cut Tape (CT) 296-46894-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LS47DR | |
Description | IC DRVR 7 SEGMENT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LS47DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.34500 | ¥113.45 |
25 | ¥10.77080 | ¥269.27 |
100 | ¥8.84890 | ¥884.89 |
250 | ¥8.27140 | ¥2,067.85 |
500 | ¥7.30976 | ¥3,654.88 |
1,000 | ¥5.77084 | ¥5,770.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.38612 | ¥13,465.30 |
5,000 | ¥5.11682 | ¥25,584.10 |
12,500 | ¥4.92445 | ¥61,555.62 |