LED Dot Matrix and Cluster
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 295mcd | - | 11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm) | Green | 96 x 8 | 3.3V | - | |||
0 In Stock | Active | Bulk | Active | 56mcd | - | 11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm) | Red | 96 x 8 | 2V | - | |||
0 In Stock | Active | Bulk | Active | 40mcd | - | 11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm) | Yellow | 96 x 8 | 2V | - | |||
0 In Stock | Active | Bulk | Active | 295mcd | - | 11.34" L x 3.78" W (288.00mm x 96.00mm) | Green | 96 x 32 | 3.3V | - | |||
0 In Stock | Active | Bulk | Active | 56mcd | - | 11.34" L x 3.78" W (288.00mm x 96.00mm) | Red | 96 x 32 | 2V | - | |||
0 In Stock | Active | Bulk | Active | 40mcd | - | 11.34" L x 3.78" W (288.00mm x 96.00mm) | Yellow | 96 x 32 | 2V | - |