LDM-768-1LT-Y1 | ||
---|---|---|
DigiKey Part Number | 67-2273-ND | |
Manufacturer | ||
Manufacturer Product Number | LDM-768-1LT-Y1 | |
Description | LED MATRIX 96X8 0.94" YELLOW | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 96 x 8 Yellow 2V 11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 40mcd | |
Internal Connection | - | |
Size / Dimension | 11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm) | |
Color | Yellow | |
Configuration | 96 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |