LDM-768-1LT-R4 | ||
---|---|---|
DigiKey Part Number | 67-2275-ND | |
Manufacturer | ||
Manufacturer Product Number | LDM-768-1LT-R4 | |
Description | LED MATRIX 96X32 3.78" RED | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 96 x 32 Red 2V 11.34" L x 3.78" W (288.00mm x 96.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 56mcd | |
Internal Connection | - | |
Size / Dimension | 11.34" L x 3.78" W (288.00mm x 96.00mm) | |
Color | Red | |
Configuration | 96 x 32 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Lumex RoHS Cert |
Product Drawings | LDM-768-1LT-x4 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 67-2275 |
Standard Package | 1 |