LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,200 : ¥7.85203 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Yellow | - | 700mA | 2.95V | 71 lm/W | 1A | 210lm (180lm ~ 240lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.013" (0.33mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | 453nm (445nm ~ 455nm) | 700mA | 2.95V | - | 1A | 1102mW (1020mW ~ 1185mW) | 25°C | 120° | Surface Mount | 2-SMD, No Lead | - | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.007" (0.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green | 525nm (520nm ~ 530nm) | 700mA | 2.8V | 105 lm/W | 1A | 210lm (Typ) | 25°C | 120° | Surface Mount | 2-SMD, No Lead | - | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Red | - | 700mA | 3V | - | 1A | - | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.018" (0.46mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Blue | 453nm (450nm ~ 455nm) | 700mA | 2.98V | - | 1A | 1123mW (1060mW ~ 1185mW) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Green | 524nm (520nm ~ 528nm) | 700mA | 2.8V | - | 1A | - | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Red | - | 700mA | 2.88V | - | 1A | - | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.018" (0.46mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Red | - | 700mA | 2.95V | 24 lm/W | 1A | 49lm (45lm ~ 52lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.018" (0.46mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Red | - | 700mA | 2.85V | 24 lm/W | 1A | 47lm (42lm ~ 52lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.018" (0.46mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cyan | 491nm (489nm ~ 493nm) | 700mA | 2.88V | 60 lm/W | 1A | 121lm (112lm ~ 130lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Green | 524nm (520nm ~ 528nm) | 700mA | 2.8V | 107 lm/W | 1A | 209lm (194lm ~ 224lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.007" (0.17mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Green | 526nm (523nm ~ 528nm) | 700mA | 2.8V | 115 lm/W | 1A | 225lm (210lm ~ 240lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Yellow | - | 700mA | 2.88V | 104 lm/W | 1A | 209lm (194lm ~ 224lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.013" (0.33mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Blue | 451nm (448nm ~ 453nm) | 700mA | 2.95V | - | 1A | 1100mW (1060mW ~ 1140mW) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.007" (0.17mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Blue | 452nm (448nm ~ 455nm) | 700mA | 2.98V | - | 1A | 1100mW (1060mW ~ 1140mW) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Blue | 449nm (445nm ~ 453nm) | 700mA | 3V | - | 1A | - | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Green | 525nm (520nm ~ 530nm) | 700mA | 2.83V | 102 lm/W | 1A | 202lm (180lm ~ 224lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.042" L x 0.042" W (1.08mm x 1.08mm) | 0.006" (0.14mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Red | - | 700mA | 2.88V | 23 lm/W | 1A | 47lm (42lm ~ 52lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.018" (0.46mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Green | - | 700mA | 2.88V | 140 lm/W | 1A | 282lm (259lm ~ 304lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.013" (0.33mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Cyan | 491nm (489nm ~ 493nm) | 700mA | 2.85V | 61 lm/W | 1A | 121lm (112lm ~ 130lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.007" (0.17mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Yellow | - | 700mA | 2.88V | 104 lm/W | 1A | 209lm (194lm ~ 224lm) | 25°C | 120° | Surface Mount | 0404 (1010 Metric) | 0404 | 0.043" L x 0.043" W (1.08mm x 1.08mm) | 0.013" (0.33mm) |