GD VJLPE1.14-T2T3-BC-1-700-R18-IL | ||
---|---|---|
DigiKey Part Number | 475-GDVJLPE1.14-T2T3-BC-1-700-R18-IL-ND | |
Manufacturer | ||
Manufacturer Product Number | GD VJLPE1.14-T2T3-BC-1-700-R18-IL | |
Description | OSLON | |
Customer Reference | ||
Detailed Description | LED Lighting Color OSLON® Pure 1010 Blue 451nm (448nm ~ 453nm) 0404 (1010 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Wavelength | 451nm (448nm ~ 453nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 1100mW (1060mW ~ 1140mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.043" L x 0.043" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.007" (0.17mm) |